
Two-position, straight, male wire housing for signal applications. This rectangular connector system features a 6.2mm pitch and accepts tab contacts with a 0.11-inch mating width. Designed for wire-to-wire termination via crimp, it offers a 2-position, 1-row configuration and is suitable for cable mounting. The black housing has a flammability rating of UL94 V-2 and is RoHS compliant.
TE Connectivity 365057-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 31.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 31.3mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.4mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365057-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.