
Rectangular wire housing for signal applications, featuring a 4-position, 2-row configuration with a 6.2mm pitch. This wire-to-wire connector system utilizes female socket contacts and a straight, free-hanging mounting style. Constructed with UL94 V-2 flammability rating and natural housing color, it is RoHS compliant.
TE Connectivity 365060-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.772inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.