TE Connectivity 365060-4 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 22.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.772inch |
| Mating Tab Width | 0.11inch |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365060-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.