
Eight-position, two-row wire housing for signal applications. This straight, cable-mount connector system features female socket contacts and a 6.2mm pitch. Constructed with UL94 V-2 flammability rating and grey housing, it offers a 0.11-inch mating tab width and is RoHS compliant. Designed for wire-to-wire termination, this free-hanging connector is supplied in a bag of 800 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 365064-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.5mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 0.244inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.8mm |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Crimp |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365064-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.