
TE Connectivity 36541E22NJTDG technical specifications.
| Package/Case | 0402 |
| Depth | 0.7mm |
| Height | 0.6mm |
| Inductance | 22nH |
| Length | 1.15mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 3640 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36541E22NJTDG to view detailed technical specifications.
No datasheet is available for this part.
