TE Connectivity 365711-000 technical specifications.
| Package/Case | 406 |
| Color | Red |
| Contact Plating | Tin |
| Material | Copper |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 365711-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.