TE Connectivity 366377-000 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | ETFE |
| Mount | Surface Mount |
| Number of Conductors | 5 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 9296 |
| Voltage | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 366377-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.