TE Connectivity 3680-2240-00 technical specifications.
| Package/Case | SMA |
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3680-2240-00 to view detailed technical specifications.
No datasheet is available for this part.