TE Connectivity 368021-1 technical specifications.
| Color | Natural |
| Housing Color | Natural |
| Length | 21.7mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.