
16-position, 4-row rectangular wire housing for signal applications. Features a straight, female, wire-to-wire connector system with tab contacts and a 4.8mm pitch. Constructed from black PBT with UL94 V-2 flammability rating, this free-hanging, polarized housing accepts 20-24AWG wire via crimp termination. Dimensions include a 36.5mm width and depth, and a 38.05mm height.
TE Connectivity 368050-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 38.05mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.05inch |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | EconoSeal J Mark II |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 36.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
