16-position, 4-row straight wire-to-wire connector housing designed for signal applications. Features a 5.6mm pitch and 4.8mm row spacing, with a grey PBT body and female gender. This UL94 V-2 flammability rated, RoHS compliant component is suitable for cable mounting and is polarized.
TE Connectivity 368050-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 38.05mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.05inch |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368050-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.