
TE Connectivity 368051-1 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 28.7mm |
| Flammability Rating | UL94 HB |
| Length | 24.6mm |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.