
Female, non-insulated terminal featuring a straight orientation and free-hanging mount. Constructed with a copper body and silver contact material, it boasts tin plating with a thickness of 2.54µm. This component supports a stud diameter of 13.08mm (M12) and has a crimp termination. It is RoHS compliant and comes in a blue, metal package.
TE Connectivity 36808 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
