TE Connectivity 368086-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | -2.7mm |
| Length | 24.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Width | 2.29mm |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368086-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.