TE Connectivity 368120-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal J Mark II |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.