16-position, 2-row wire housing for signal applications, featuring a 3mm pitch and 1.8mm mating tab width. This straight, cable mount connector system is designed for wire-to-wire connections, accommodating 20-22AWG wire gauges. Constructed from PBT with a natural housing color, it operates within a temperature range of -22°C to 221°C. The polarized, hybrid connector is RoHS and ELV compliant, supplied in a bag of 250 units.
TE Connectivity 368134-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 0.8268inch |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 25.6mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 28mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368134-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.