22-position, 2-row wire-to-wire connector housing for signal applications. Features a natural PBT body, male gender, and straight orientation for cable mounting. Accepts female socket contacts with a 1.8mm mating tab width and supports 20-16 AWG wire gauges. Rated for 19A current and operates between -22°C and 221°C. This hybrid connector is polarized and RoHS compliant.
TE Connectivity 368135-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Male |
| Height | 0.8268inch |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 1.421inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 28mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368135-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.