
22-position, 4-row female wire housing for signal applications. Features a straight, polarized, wire-to-wire connector system with a 2.54mm pitch and 5.2mm row spacing. Constructed from grey PBT with UL94 HB flammability rating, operating between -40°C and 85°C. This hybrid connector, designed for cable mounting, offers a 1.8mm mating tab width and is serviceable.
TE Connectivity 368135-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Depth | 28mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.102inch |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 0.118inch |
| Polarized | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | MULTILOCK |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368135-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
