
50-position, 2-row female wire housing for signal applications, featuring a 2.54mm pitch and 0.1inch row spacing. This black, PBT body connector system is designed for wire-to-board connections with a mating tab width of 0.025inch. It is RoHS and ELV compliant, with a cable mount configuration and a length of 2.54inch.
TE Connectivity 368233-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Gender | Female |
| Height | 0.263inch |
| Hybrid Connector | No |
| Length | 2.54inch |
| Mating Tab Width | 0.025inch |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 792 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368233-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.