
TE Connectivity 368261-3 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.086inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 20.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Width | 0.8976inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 368261-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.