TE Connectivity 368382-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | PBT |
| Number of Positions | 81 |
| Number of Ways | 81 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368382-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
