
This female-to-female RF adapter features a stainless steel body and copper contacts with gold plating. It has a straight adapter style and is packaged in bulk quantities. The adapter is RoHS compliant and suitable for use in applications where a low impedance connection is required.
TE Connectivity 3684-2240-00 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3684-2240-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
