TE Connectivity 36840 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 45.59mm |
| Material | Brass |
| Mount | Box |
| Package Quantity | 6000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.