TE Connectivity 368441-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368441-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.