6-position, single-row wire-to-wire connector housing for signal applications. Features a natural colored, straight, female gender, cable mount design with a 3.5mm pitch. Operates within a temperature range of -30°C to 105°C, with a mating tab width of 1.8mm. This polarized, non-hybrid housing is ELV and RoHS compliant, supplied in a bag of 200 units.
TE Connectivity 368504-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 31.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.2362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 24mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 0.7322inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.