TE Connectivity 368507-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Height | 1.2362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 1.29inch |
| Mating Tab Width | 1.8mm |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 0.7165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.