TE Connectivity 368509-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Depth | 31.4mm |
| ELV | Compliant |
| Height | 1.2362inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 43.2mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 0.7165inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368509-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.