20-position, 2-row wire-to-wire connector housing for signal applications. Features female socket contacts with a 14A current rating and 1.8mm mating tab width. Straight, free-hanging mount orientation with a natural color. Operates from -30°C to 105°C, is polarized, and RoHS/ELV compliant.
TE Connectivity 368511-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.85inch |
| Hybrid Connector | No |
| Length | 1.803inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.0236inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368511-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.