Six-position, straight, wire-to-wire connector housing for cable mounting. Features a PBT body, black housing color, and 4.8mm pitch. Operates within a temperature range of -22°C to 221°C and is UL94 V-2 flammability rated. Designed for crimp termination with wire gauges from 16AWG to 24AWG. This polarized, sealable connector is RoHS and ELV compliant.
TE Connectivity 368530-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 1.0866inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 25.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Width | 29.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.