2-position, single-row, straight, wire-to-wire connector housing for automotive signal applications. Features a 3.5mm pitch, PBT body material, and accepts female socket contacts. This free-hanging, cable mount housing is white, polarized, and designed for crimp termination.
TE Connectivity 368538-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.8268inch |
| Hybrid Connector | No |
| Length | 0.4094inch |
| Mating Tab Width | 1.8mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368538-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.