Eight-position, two-row wire housing for signal applications, featuring a straight, polarized, wire-to-wire connector system. Constructed from PBT with a black housing color, it supports a 1.8mm mating tab width and operates within a temperature range of -22°C to 221°C. This cable mount housing is supplied in a bag of 250 units and is RoHS and ELV compliant.
TE Connectivity 368540-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 21.6mm |
| ELV | Compliant |
| Height | 0.85inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.9763inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 1.0236inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368540-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.