14-position, 2-row wire housing for signal applications, featuring a straight, cable-mount, free-hanging design. This white, PBT body connector system utilizes female socket contacts with a 1.8mm mating tab width and crimp termination. It is polarized, RoHS and ELV compliant, and measures 1.389 inches in length, 1.0039 inches in width, and 0.85 inches in height with 0.232 inch row spacing.
TE Connectivity 368543-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.85inch |
| Hybrid Connector | No |
| Length | 1.389inch |
| Mating Tab Width | 1.8mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.0039inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368543-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.