18-position, 2-row wire-to-wire connector housing with a 3.5mm pitch. Features straight, cable mount orientation and a male gender. Constructed from PBT material with a white housing color, this signal circuit application connector utilizes 1.8mm mating tab width and is polarized. Compliant with ELV and RoHS standards, it is supplied in a bag with a package quantity of 150.
TE Connectivity 368544-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 0.85inch |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 1.665inch |
| Mating Tab Width | 1.8mm |
| Mount | Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Strain Relief | No (Without) |
| Width | 1.0039inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 368544-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.