This spade tongue terminal offers a 14-16 AWG wire gauge range and is constructed from copper with a tin plating for reliable conductivity. Featuring a 13.46mm length and 4.34mm stud diameter (M4), this non-insulated component is designed for standard termination. The terminal boasts a 0.84mm thickness and 7.54mm width, with a 0.79mm tongue thickness, and is supplied in loose piece packaging. It is RoHS compliant and ELV compliant.
TE Connectivity 36880 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.54mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 13.46mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Thickness | 0.84mm |
| Tongue Thickness | 0.79mm |
| Width | 7.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.