Non-insulated, female splice terminal for 3/0 AWG copper wire. Features a tin-plated copper body and contacts for reliable conductivity. Designed for crimp termination, this component has a length of 19.02mm and a diameter of 19.69mm, with a maximum operating temperature of 170°C. Each loose piece unit is RoHS compliant.
TE Connectivity 36909 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.68mm |
| Diameter | 19.69mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 19.02mm |
| Max Operating Temperature | 170°C |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.775inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 2.39mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.