
This non-insulated, female ring tongue terminal is designed for crimp termination of wire gauges from 1AWG to 0AWG. Constructed from copper with a tin plating of 2.54um, it offers a straight orientation and a stud diameter of 11.51mm. The terminal features a length of 1.96 inches and a width of 22.2mm, with a free-hanging mount. It is RoHS and ELV compliant.
TE Connectivity 36918 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.96inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 11.51mm |
| Termination | Crimp |
| Width | 22.2mm |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
