
Ring tongue terminal featuring a copper body with tin plating, designed for 2/0 AWG wire. This non-insulated, female terminal offers a straight orientation and a circular termination type. Constructed from copper with silver contact material, both plated in tin, it boasts a tongue thickness of 0.08 inches and a stud diameter of 0.265 inches (M6 stud size). The component is RoHS and ELV compliant, supplied loose piece in a package quantity of 50.
TE Connectivity 36921 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 24.03mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 2.03mm |
| Tongue Thickness | 0.08inch |
| Width | 24mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.