
Female, non-insulated terminal for 0AWG wire, featuring a copper body with tin plating and a silver-plated copper contact. This free-hanging, crimp-style terminal has a 13.08mm stud diameter (M12) and a 2.03mm thickness, with a maximum operating temperature of 170°C. It is RoHS compliant and supplied as a loose piece in a metal package.
TE Connectivity 36925 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 24.03mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.03inch |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 2.03mm |
| Tongue Thickness | 0.08inch |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.