
Non-insulated ring tongue terminal for 3/0 AWG wire, featuring a straight orientation and free-hanging mount. Constructed from copper with a tin plating of 2.54um, this terminal offers a 0.39-inch stud diameter and a 2.21-inch length. It is RoHS compliant and designed for crimp termination.
TE Connectivity 36927 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.21inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 2.31mm |
| Tongue Thickness | 0.091inch |
| Wire Gauge (Max) | 0AWG |
| Wire Gauge (Min) | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.