
Non-insulated ring tongue terminal featuring a copper body with tin plating. Designed for 3/0 AWG wire, it offers a 13.08mm stud diameter (M12) and a 2.14-inch length. Contact material is copper with silver and tin plating, and the tongue thickness is 0.091 inches. This loose piece terminal, with a 2.54um tin plating thickness, is RoHS compliant.
TE Connectivity 36929 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 27.48mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 2.14inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Tongue Thickness | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
