TE Connectivity 36946-2 technical specifications.
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 36946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.