Non-insulated copper splice terminal, designed for 4 AWG wire. Features tin plating on copper body and contacts for enhanced conductivity and corrosion resistance. With a 19.43mm length and 22.07mm diameter, it offers a 16.13mm inside diameter and a maximum operating temperature of 170°C. This straight-orientation, two-wire entry component utilizes crimp termination and is RoHS compliant.
TE Connectivity 36951 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 22.07mm |
| Diameter | 22.07mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 16.13mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Max Operating Temperature | 170°C |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 22.07mm |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 2.67mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.