Non-insulated ring tongue terminal for 16-22AWG wire. Features a copper contact material with tin plating, 2.54um plating thickness, and a 13.89mm length. Designed for free-hanging mounting with a 4.34mm stud diameter (M4 stud size). RoHS and ELV compliant.
TE Connectivity 36953 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 13.89mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.