Butt splice connector for 1AWG wire, featuring a straight, non-insulated design with two wire entries. Constructed from copper with tin plating, it offers a silver-plated copper contact for reliable electrical connection. The metal package/case ensures durability, with an inside diameter of 11.28mm and an outside diameter of 15.58mm. This RoHS and ELV compliant component utilizes crimp termination.
TE Connectivity 36957 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 15.57mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 11.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 36.09mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 15.58mm |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.