Butt splice terminal for 0AWG wire, featuring a straight, non-insulated design with two wire entries. Constructed from copper with tin plating for both body and contact materials. Offers a 12.8mm inside diameter and 36.5mm length, with an outside diameter of 0.775 inches. This crimp-style terminal is RoHS compliant and packaged as loose pieces.
TE Connectivity 36958 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.6mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 12.8mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 36.5mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.775inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.