Crimp splice connector featuring a copper body with tin plating and a PVC insulation in violet. Designed for straight, female termination, it supports a wire gauge range of 14 to 22 AWG and has a voltage rating of 300V. The connector measures 21.21mm in length with an insulation diameter of 4.75mm.
TE Connectivity 36964 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 4.75mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Violet |
| Insulation Diameter | 4.75mm |
| Insulation Material | PVC |
| Length | 21.21mm |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.