Female insulated splice connector for wire gauges 10-22 AWG. Features a straight, crimp termination with a 300V voltage rating. Constructed with a copper body and contact material, both plated with tin. The violet PVC insulation has a diameter of 7.92mm, and the overall component length is 28.58mm. RoHS compliant.
TE Connectivity 36965 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Diameter | 7.92mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Violet |
| Insulation Diameter | 7.92mm |
| Insulation Material | PVC |
| Length | 28.58mm |
| Manufacturer Series | 36965 |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Terminal Gender | Female |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.