TE Connectivity 373716-000 technical specifications.
| Product Length (mm) | 17.78 |
| Type | Terminator |
| Body Material | Polyvinylidene Fluoride |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 373716-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.