TE Connectivity 375676 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 375676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.