
TE Connectivity 375799 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 375799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.